- Home ›
- All Products›
- 7940104934
7940104934
Weidmuller
Solid State Relay Output Module 24VDC Input 10A 24VDC Output DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid State Relay Output Module 24VDC Input 10A 24VDC Output DIN Rail Mount
Search Keywords: 7940104934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940104934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
Manufacturer Stock:
16
can ship
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$87.67
5
$78.22
10
$75.89
25
$69.66
50
$68.61
100
$67.58
250 +
$65.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments