- Home ›
- All Products›
- 7940104696
7940104696
Weidmuller
Solid State Relay Input Module 250VDC Input 100mA 60VDC Output Socket Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay Input Module 250VDC Input 100mA 60VDC Output Socket Mount
Search Keywords: 7940104696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940104696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$83.50
5
$77.27
10
$75.03
15
$73.90
25
$70.92
50 +
$69.03
Click for Quote
Log in
to unlock special pricing