- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 7940102725
Weidmuller
7940102725
Magnetic Hydraulic Circuit Breaker with Auxiliary and Alarm Contact 3Pole 10kA 5A 120VAC DIN Rail Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Magnetic Hydraulic Circuit Breaker with Auxiliary and Alarm Contact 3Pole 10kA 5A 120VAC DIN Rail Mount
Search Keywords: 7940102725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102725
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7940102725 RoHS compliant?
Yes, 7940102725 is RoHS compliant.
What is the lead time for 7940102725?
The standard lead time for 7940102725 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$106.00
5
$98.09
10
$95.25
20
$90.03
50
$87.63
100 +
$86.47
Click for Quote
Log in
to unlock special pricing