- Home ›
- All Products›
- 7940102711
7940102711
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 5A 120VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 5A 120VAC
Search Keywords: 7940102711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$79.43
8
$68.76
16
$66.77
32
$63.11
56
$61.43
104
$60.51
256 +
$59.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments