- Home ›
- All Products›
- 7940102674
7940102674
Weidmuller
Circuit Breaker Hydraulic Magnetic 2Pole 40A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 40A 480VAC
Search Keywords: 7940102674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102674
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Minimum Order Quantity:
3
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$73.30
6
$63.45
12
$61.62
30
$58.24
54
$57.36
102
$56.51
252 +
$54.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent