- Home ›
- All Products›
- 7940102673
7940102673
Weidmuller
Circuit Breaker Hydraulic Magnetic 2Pole 35A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 35A 480VAC
Search Keywords: 7940102673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102673
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$71.86
6
$62.21
12
$60.41
30
$57.10
54
$56.24
102
$55.40
252 +
$53.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments