Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

7940102640

Circuit Breaker Hydraulic Magnetic 1Pole 50A 80VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 50A 80VDC
Search Keywords: 7940102640
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 7940102640
Unit of Measure: Per Each
RoHS: Yes
HTS: 85362010
COO: LS
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 7940102640?
The recommended replacement for 7940102640 is 2478760000 from Weidmuller, available from OnlineComponents.com.
Is 7940102640 RoHS compliant?
Yes, 7940102640 is RoHS compliant.
What is the lead time for 7940102640?
The standard lead time for 7940102640 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$72.33
5
$47.56
12
$44.00
36
$41.49
60
$40.19
108
$39.16
252 +
$39.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!