- Home ›
- All Products›
- 7940102617
7940102617
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 20A 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 20A 125VDC
Search Keywords: 7940102617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$39.90
5
$35.60
12
$34.54
36
$33.06
60
$31.70
108
$31.22
252 +
$30.45
Click for Quote
Log in
to unlock special pricing