- Home ›
- All Products›
- 7940102594
7940102594
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC
Search Keywords: 7940102594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102594
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$29.95
5
$28.02
12
$26.72
36
$25.17
108
$23.79
252
$23.16
504 +
$22.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments