- Home ›
- All Products›
- 7940102512
7940102512
Weidmuller
Thermal Magnetic Circuit Breaker Medium-Curve 1-Pole 12A 277VAC/480VAC 65VDC DIN Rail Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Magnetic Circuit Breaker Medium-Curve 1-Pole 12A 277VAC/480VAC 65VDC DIN Rail Mount
Search Keywords: 7940102512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$341.60
5
$252.26
8
$187.22
10 +
$183.48
Click for Quote
Log in
to unlock special pricing