- Home ›
- All Products›
- 7940102281
7940102281
Weidmuller
Circuit Breaker Thermal Magnetic 2Pole 2A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 2Pole 2A 250VAC
Search Keywords: 7940102281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2
$135.45
3
$133.42
4
$131.42
5 +
$128.79
Click for Quote
Log in
to unlock special pricing