- Home ›
- All Products›
- 7940102269
7940102269
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 4.5A 250VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 4.5A 250VAC
Search Keywords: 7940102269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$78.17
5
$69.75
10
$67.67
30
$62.11
50
$61.18
100
$60.26
250 +
$58.13
Click for Quote
Log in
to unlock special pricing