- Home ›
- All Products›
- 7940100419
7940100419
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 1.2A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 1.2A 250VAC
Search Keywords: 7940100419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940100419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$150.34
4
$148.09
8
$145.87
16 +
$143.68
Click for Quote
Log in
to unlock special pricing