- Home ›
- All Products›
- 7940100294
Weidmuller
7940100294
2GHz to 6GHz Surge Polyphaser N Female to N Female for Bulkhead Adaptors
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2GHz to 6GHz Surge Polyphaser N Female to N Female for Bulkhead Adaptors
Search Keywords: 7940100294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940100294
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85177000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 7940100294 RoHS compliant?
Yes, 7940100294 is RoHS compliant.
What is the lead time for 7940100294?
The standard lead time for 7940100294 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$373.04
3
$367.86
5 +
$362.82
Click for Quote
Log in
to unlock special pricing