- Home ›
- All Products›
- 7940100292
Weidmuller
7940100292
N Female to N Female 125MHz to 1000MHz Adapter
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
N Female to N Female 125MHz to 1000MHz Adapter
Search Keywords: 7940100292
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 7940100292 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85442000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 7940100292 RoHS compliant?
Yes, 7940100292 is RoHS compliant.
What is the lead time for 7940100292?
The standard lead time for 7940100292 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$274.83
3
$267.19
5
$266.52
10
$263.53
20 +
$256.51
Click for Quote
Log in
to unlock special pricing