- Home ›
- All Products›
- 7940100270
7940100270
Weidmuller
Yagi Antenna with Attached Clamp/Bracket 890MHz to 960MHz 10dB 50Ohm N-Type Female Connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Yagi Antenna with Attached Clamp/Bracket 890MHz to 960MHz 10dB 50Ohm N-Type Female Connector
Search Keywords: 7940100270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940100270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:84733080
-
COO:AU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$414.28
3
$408.07
5 +
$401.95
Click for Quote
Log in
to unlock special pricing