- Home ›
- All Products›
- 7940099337
7940099337
Weidmuller
Solid State Relay Output Module 24VDC Input 3A 240VAC Output Socket Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay Output Module 24VDC Input 3A 240VAC Output Socket Mount
Search Keywords: 7940099337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940099337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$82.11
5
$75.98
10
$73.78
15
$72.68
25
$69.74
50 +
$67.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments