- Home ›
- All Products›
- 7940099169
7940099169
Weidmuller
Solid State Relay Output Module 24VDC Input 10A 28VDC Output Socket Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay Output Module 24VDC Input 10A 28VDC Output Socket Mount
Search Keywords: 7940099169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940099169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$54.67
5
$48.78
10
$47.33
25
$45.30
50
$43.44
100
$42.28
250 +
$41.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments