- Home ›
- All Products›
- 7940099018
7940099018
Weidmuller
Solid State Relay Output Module 12VDC Input 3A AC 240VAC Output Socket Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay Output Module 12VDC Input 3A AC 240VAC Output Socket Mount
Search Keywords: 7940099018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940099018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$49.14
5
$43.85
10
$42.54
25
$41.30
50
$39.04
100
$38.00
250 +
$37.43
Click for Quote
Log in
to unlock special pricing