- Home ›
- All Products›
- 7940098997
Weidmuller
7940098997
OVP 48V G 20MM ISO THREAD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
OVP 48V G 20MM ISO THREAD
Search Keywords: 7940098997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940098997
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363030
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7940098997 RoHS compliant?
Yes, 7940098997 is RoHS compliant.
What is the lead time for 7940098997?
The standard lead time for 7940098997 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$219.90
5
$213.79
10
$210.86
20
$205.24
50
$202.54
100 +
$197.35
Click for Quote
Log in
to unlock special pricing