- Home ›
- All Products›
- 7940098926
Weidmuller
7940098926
Solid State Relay Input Module 120VAC Input 50mA 28VDC Output Socket Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay Input Module 120VAC Input 50mA 28VDC Output Socket Mount
Search Keywords: 7940098926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940098926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7940098926 RoHS compliant?
Yes, 7940098926 is RoHS compliant.
What is the lead time for 7940098926?
The standard lead time for 7940098926 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$90.37
5
$83.63
10
$81.20
20
$76.75
50
$74.71
100 +
$73.72
Click for Quote
Log in
to unlock special pricing