- Home ›
- All Products›
- 7940098794
7940098794
Weidmuller
Solid State Relay Input Module 24VDC Input 50mA 28VDC Output Socket Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay Input Module 24VDC Input 50mA 28VDC Output Socket Mount
Search Keywords: 7940098794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940098794
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$67.69
5
$60.40
10
$58.60
25
$56.09
50
$53.78
100
$52.35
250 +
$51.56
Click for Quote
Log in
to unlock special pricing