- Home ›
- All Products›
- 7940098777
7940098777
Weidmuller
24Vdc/60Vdc 3.0A Resistive |Weidmuller SLO24CR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
24Vdc/60Vdc 3.0A Resistive |Weidmuller SLO24CR
Search Keywords: 7940098777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940098777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$51.91
5
$46.32
10
$44.94
25
$43.01
50
$41.25
100
$40.15
250 +
$39.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments