- Home ›
- All Products›
- 7940006048
7940006048
Weidmuller
CB 160/2.6 NATUR. Cable ties, LxW: 160 x 2.6 mm, Polyamide 66, 80 Nm GTIN (EAN): 4032248520121
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CB 160/2.6 NATUR. Cable ties, LxW: 160 x 2.6 mm, Polyamide 66, 80 Nm GTIN (EAN): 4032248520121
Search Keywords: 7940006048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940006048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,900
Ships today, if you order in
Minimum Order Quantity:
1413
9 Weeks
can ship
8/3/26