- Home ›
- All Products›
- 7924940000
7924940000
Weidmuller
Terminal Block Header - Male Pins - 3 Position - 1 Level - 0.200" (5.08mm) Pitch - Solder Termination - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Header - Male Pins - 3 Position - 1 Level - 0.200" (5.08mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 7924940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7924940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$2.20
300
$2.10
500
$2.04
1,000
$1.93
2,500
$1.88
5,000
$1.83
7,500
$1.80
10,000 +
$1.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments