- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7910390000
Weidmuller
7910390000
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, dark beige, 7910390000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, dark beige, 7910390000
Search Keywords: 7910390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7910390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 7910390000 RoHS compliant?
Yes, 7910390000 is RoHS compliant.
What is the lead time for 7910390000?
The standard lead time for 7910390000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
3
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3
$8.689
10
$8.255
25
$5.503
50
$5.080
100
$4.717
250
$4.288
500 +
$4.180
Click for Quote
Log in
to unlock special pricing