- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7906170000
7906170000
Weidmuller
Terminal block, 8 pole, 2.5 mm², clamping points: 16, yellow, screw connection, 24 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block, 8 pole, 2.5 mm², clamping points: 16, yellow, screw connection, 24 A
Search Keywords: 7906170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7906170000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
425
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$14.30
25
$12.96
50
$12.38
100
$11.85
250
$11.36
500
$11.06
1,000 +
$10.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments