- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7906120000
Weidmuller
7906120000
Conn Terminal Strip 6 POS Screw Cable Mount 25A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Strip 6 POS Screw Cable Mount 25A
Search Keywords: 7906120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7906120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 7906120000 RoHS compliant?
Yes, 7906120000 is RoHS compliant.
What is the lead time for 7906120000?
The standard lead time for 7906120000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$4.24
100
$4.05
250
$3.93
500
$3.72
1,000
$3.62
2,500
$3.52
5,000
$3.48
7,500 +
$3.47
Click for Quote
Log in
to unlock special pricing