- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7906040000
7906040000
Weidmuller
Terminal block, 2 pole, 4.0 mm², clamping points: 4, yellow, screw connection, 32 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block, 2 pole, 4.0 mm², clamping points: 4, yellow, screw connection, 32 A
Search Keywords: 7906040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7906040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$6.69
25
$5.61
100
$5.19
300
$4.77
500
$4.70
1,000
$4.63
2,500
$4.52
5,000 +
$4.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments