- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 7904100000
7904100000
Weidmuller
Connector Accessories End Plate Straight Wemid Dark Beige
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate Straight Wemid Dark Beige
Search Keywords: 7904100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7904100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate
-
Dimension:2 x 34.85 x 83.8mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
642
Can Ship immediately
Manufacturer Stock:
780
can ship
Minimum Order Quantity:
40
Order Increment:
20
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
40
$1.569
260
$0.883
500
$0.797
1,000
$0.749
2,500
$0.725
5,000
$0.687
7,500
$0.684
10,000 +
$0.681
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT