- Home ›
- All Products›
- 7789306010
7789306010
Weidmuller
Cable Assembly 20 Position Wire to Board to 20 Position Wire to Board LiYY PVC 0.14mm2 1m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 20 Position Wire to Board to 20 Position Wire to Board LiYY PVC 0.14mm2 1m
Search Keywords: 7789306010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7789306010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$61.76
5
$55.11
10
$53.46
25
$51.17
50
$49.07
100
$47.76
250 +
$47.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments