- Home ›
- All Products›
- 7789293030
7789293030
Weidmuller
Cable Assembly 2x16 Position Wire to Board to 20 Position Wire to Board LiYY PVC 0.25mm2 3m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 2x16 Position Wire to Board to 20 Position Wire to Board LiYY PVC 0.25mm2 3m
Search Keywords: 7789293030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7789293030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$81.71
5
$75.61
10
$73.42
15
$72.32
25
$69.40
50 +
$67.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments