- Home ›
- All Products›
- 7789237050
7789237050
Weidmuller
Cable Assembly 40 Position Rectangular to 2x20 Position Wire to Board LiYY PVC 0.25mm2 5m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 40 Position Rectangular to 2x20 Position Wire to Board LiYY PVC 0.25mm2 5m
Search Keywords: 7789237050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7789237050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$213.81
3
$210.61
5
$207.45
10 +
$204.34
Click for Quote
Log in
to unlock special pricing