- Home ›
- All Products›
- 7789236250
7789236250
Weidmuller
Cable Assembly PVC LiYY 25m 40 Positon PLC Front Connector to 2(20 Position Ribbon Connector)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYY 25m 40 Positon PLC Front Connector to 2(20 Position Ribbon Connector)
Search Keywords: 7789236250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7789236250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$474.30
3
$461.30
5 +
$454.38
Click for Quote
Log in
to unlock special pricing