- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7760056343
7760056343
Weidmuller
Electromechanical Relay 24VAC 350Ohm 8A DPDT(13x26.7x29)mm Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 350Ohm 8A DPDT(13x26.7x29)mm Plug-In Relay
Search Keywords: 7760056343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056343
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
20
$6.59
40
$6.34
100
$6.01
260
$5.66
500
$5.42
1,000
$5.16
2,500
$4.84
5,000 +
$4.77
Click for Quote
Log in
to unlock special pricing