- Home ›
- All Products›
- 7760056296
7760056296
Weidmuller
Power Relay 12VDC 360Ohm 16A SPDT Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 360Ohm 16A SPDT Plug-In Relay
Search Keywords: 7760056296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$4.71
60
$3.83
260
$3.55
500
$3.36
1,000
$3.31
2,500
$3.18
5,000
$3.13
7,500 +
$3.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Relay 12VDC 360Ohm 16A SPDT Plug-In Relay
In Stock:
7
Minimum Order:
28