- Home ›
- All Products›
- 7760056189
7760056189
Weidmuller
Relay, 4 Form C (no/nc), 24 V (DC), 630 Ω, 10 A, 250 V (AC), Monostable, 7760056189
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay, 4 Form C (no/nc), 24 V (DC), 630 Ω, 10 A, 250 V (AC), Monostable, 7760056189
Search Keywords: 7760056189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
940
Can Ship immediately
Minimum Order Quantity:
16
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
16
$9.41
40
$9.27
60
$8.99
100
$8.72
260
$8.25
500
$8.03
1,000 +
$7.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments