- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7760056183
7760056183
Weidmuller
Relay, 2 Form C (no/nc), 24 V (DC), 650 Ω, 20 A, 250 V (AC), Monostable, 7760056183
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, 2 Form C (no/nc), 24 V (DC), 650 Ω, 20 A, 250 V (AC), Monostable, 7760056183
Search Keywords: 7760056183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
20
$8.56
40
$8.43
60
$8.18
100
$7.94
260
$7.51
500
$7.31
1,000 +
$7.20
Click for Quote
Log in
to unlock special pricing