- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 68676
68676
Weidmuller
Connector Accessories Connector Marker Polyamide 66 White
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Connector Accessories Connector Marker Polyamide 66 White
Search Keywords: 68676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:68676
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Connector Marker
-
Dimension:39 x 6 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$70.93
5
$68.19
10
$67.16
15
$66.16
25
$65.16
50 +
$64.19
Click for Quote
Log in
to unlock special pricing