- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Readers & Writers ›
- 6720005450
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
6720005450
Antenna Module Vertical 3dB 698MHz to 2700MHz 100W 50Ohm
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Antenna Module Vertical 3dB 698MHz to 2700MHz 100W 50Ohm
Search Keywords: 6720005450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:6720005450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85177000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 6720005450 discontinued?
Yes, 6720005450 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6720005450?
The recommended replacement for 6720005450 is 7940100319 from Weidmuller, available from OnlineComponents.com.
Is 6720005450 RoHS compliant?
Yes, 6720005450 is RoHS compliant.
What is the lead time for 6720005450?
The standard lead time for 6720005450 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.