- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Readers & Writers ›
- 6720005435
Weidmuller
6720005435
Yagi Antenna with Attached Clamp/Bracket 450MHz to 470MHz 10dB 50Ohm N-Type Female Connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Yagi Antenna with Attached Clamp/Bracket 450MHz to 470MHz 10dB 50Ohm N-Type Female Connector
Search Keywords: 6720005435
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 6720005435 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 6720005435 RoHS compliant?
Yes, 6720005435 is RoHS compliant.
What is the lead time for 6720005435?
The standard lead time for 6720005435 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/4/27