- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 6720005305
6720005305
Weidmuller
Circuit Breaker Electronic 1Pole 0.5A 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electronic 1Pole 0.5A 24VDC
Search Keywords: 6720005305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:6720005305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Electronic
-
Voltage Rating:24 VDC
-
Number of Poles:1
-
Current Rating:0.5 A
-
Terminal Design:Screw
-
Operating Temperature:0 to 50 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$101.261
5
$88.425
10
$83.709
25 +
$79.470
Click for Quote
Log in
to unlock special pricing