- Home ›
- All Products›
- 6720005230
6720005230
Weidmuller
Whip Antenna 896MHz to 940MHz 3dB 50Ohm MAGBASE Termination
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Whip Antenna 896MHz to 940MHz 3dB 50Ohm MAGBASE Termination
Search Keywords: 6720005230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:6720005230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$40.738
5
$38.067
10
$35.724
25
$32.705
50
$30.961
100
$29.770
250 +
$29.026
Click for Quote
Log in
to unlock special pricing