- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Readers & Writers ›
- 6720005225
Weidmuller
6720005225
Yagi Antenna with Attached Clamp/Bracket 890MHz to 960MHz 12dB 50Ohm N-Type Female Connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Yagi Antenna with Attached Clamp/Bracket 890MHz to 960MHz 12dB 50Ohm N-Type Female Connector
Search Keywords: 6720005225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:6720005225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 6720005225 RoHS compliant?
Yes, 6720005225 is RoHS compliant.
What is the lead time for 6720005225?
The standard lead time for 6720005225 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/24/26