- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6720005018
6720005018
Weidmuller
Wireless Data Modem 928MHz to 960MHz 0.5W to 5W
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Wireless Data Modem 928MHz to 960MHz 0.5W to 5W
Search Keywords: 6720005018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:6720005018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:84716070
-
COO:AU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
7940100236
VIEW PRODUCT