- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 54036
54036
Weidmuller
Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 20A/30A
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 20A/30A
Search Keywords: 54036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:54036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
474
Can Ship immediately
Minimum Order Quantity:
12
Price (USD)
Qty
Unit Price
12
$5.96
20
$5.91
50
$3.23
100 +
$1.34
Click for Quote
Log in
to unlock special pricing