- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 51796
51796
Weidmuller
Connector Accessories Marking Tag Polyamide 6.6 White
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marking Tag Polyamide 6.6 White
Search Keywords: 51796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:51796
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marking Tag
-
Dimension:39.3 x 8 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.