- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 47626
47626
Weidmuller
Connector Accessories End Plate Polyamide
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories End Plate Polyamide
Search Keywords: 47626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:47626
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate
-
Dimension:3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Buy all 40 in-stock or the regular minimum order quantity of 50
Stock lot only:
40
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.8173
50
$0.7430
250
$0.6650
500
$0.6500
1,000
$0.6360
2,500
$0.6230
5,000
$0.6140
7,500
$0.6050
10,000 +
$0.5960
Click for Quote
Log in
to unlock special pricing