- Home ›
- All Products›
- 468660301
468660301
Weidmuller
Connector Accessories Connector Marker Polyamide White
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Polyamide White
Search Keywords: 468660301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:468660301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:-40 to 100 °C
-
Dimension:5 x 6 mm
-
Family:0468660301
-
Type:Connector Marker
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$5.11
10
$4.32
20
$3.27
100
$3.05
250
$2.84
500 +
$2.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments