- Home ›
- All Products›
- 443620000
443620000
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 30A
Search Keywords: 443620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:443620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:N/A
-
Maximum Voltage Rating:600 V
-
Mounting:Cable Mount
-
Number of Contacts:2
-
Dimension:40 x 6.5 x 51.5 mm
-
Family:0443620000
-
Gender:N/A
-
Wire Size:10-22 AWG
-
Operating Temperature:-60 to 130 °C
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Type:Feed-Through Terminal Block
-
Maximum Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$2.01
95
$2.83
100
$1.88
1,000
$1.74
2,500
$1.59
5,000 +
$1.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments